SAM Tubular Box Spanner, 10mm, 133 mm Overall
- RS Stock No.:
- 221-3424
- Mfr. Part No.:
- 93-10
- Manufacturer:
- SAM
Price Each**
€8.25
(exc. VAT)
€10.15
(inc. VAT)
11 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €8.25 |
**price indicative
- RS Stock No.:
- 221-3424
- Mfr. Part No.:
- 93-10
- Manufacturer:
- SAM
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- SAM Tubular Box Spanner 133 mm Overall
- SAM Tubular Box Spanner, 133 mm Overall
- SAM Tubular Box Spanner 133 mm Overall
- SAM Tubular Box Spanner Height Safe, 133 mm Overall
- SAM Tubular Box Spanner 100 mm Overall
- SAM Tubular Box Spanner 118 mm Overall, VDE/1000V
- SAM Tubular Box Spanner 165 mm Overall
- SAM Tubular Box Spanner 198 mm Overall