SAM Tubular Box Spanner, 119 mm Overall

Subtotal (1 unit)*

€8.24

(exc. VAT)

€10.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.24

*price indicative

RS Stock No.:
221-3477
Mfr. Part No.:
93-SD8
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tubular Box Spanner

Overall Length

119mm

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM OUTILLAGE Hexagon socket spanner with 6x12 sides for (un)tightening. Open ended head allowing the passage of threaded rods or rushes. This spanner has surface drive SAM punching to avoid nut caulking.

Forged in chrome vanadium steel

Shiny polished finish

Related links