SAM Tubular Box Spanner, 9 mm Tip, 119mm Overall

Subtotal (1 unit)*

€8.50

(exc. VAT)

€10.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.50

*price indicative

RS Stock No.:
221-3448
Mfr. Part No.:
93-9
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tubular Box Spanner

Tip Size

9 mm

Overall Length

119mm

Blade Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM OUTILLAGE Pipe spanners comes with satin finish 6/12 sides in mm and forged in chrome vanadium steel. This spanners has open ended head for threaded rods or rushes.

Thin shape

Surface drive SAM punching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy