SAM Double Ended Open Spanner Metric, 147mm Overall
- RS Stock No.:
- 221-4286
- Mfr. Part No.:
- 100F-8X9
- Manufacturer:
- SAM
Subtotal (1 unit)*
€25.94
(exc. VAT)
€31.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.94 |
*price indicative
- RS Stock No.:
- 221-4286
- Mfr. Part No.:
- 100F-8X9
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Open End Spanner | |
| Product Type | Double Ended Open Spanner | |
| Size | 8 x 9 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 147mm | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Open End Spanner | ||
Product Type Double Ended Open Spanner | ||
Size 8 x 9 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Overall Length 147mm | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM long wrench for powerful tightening of tubing connector nuts has 12-point box-end with slotted head. It has size of 8 x 9 mm.
Satin chrome finish
Related links
- SAM Double Ended Open Spanner Metric, 255mm Overall
- SAM Double Ended Open Spanner Metric, 225mm Overall
- SAM Double Ended Open Spanner Metric, 250mm Overall
- SAM Double Ended Open Spanner Metric, 160mm Overall
- SAM Double Ended Open Spanner Metric, 190mm Overall
- SAM Double Ended Open Spanner Metric, 170mm Overall
- SAM Double Ended Open Spanner Metric, 335mm Overall
- SAM Double Ended Open Spanner Metric, 144mm Overall
