SAM Double Ended Open Spanner Metric, 188mm Overall
- RS Stock No.:
- 221-4294
- Mfr. Part No.:
- 10-14X16N
- Manufacturer:
- SAM
Subtotal (1 unit)*
€6.25
(exc. VAT)
€7.69
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.25 |
*price indicative
- RS Stock No.:
- 221-4294
- Mfr. Part No.:
- 10-14X16N
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Size | 14 x 16 mm | |
| Sub Type | Open End Spanner | |
| Product Type | Double Ended Open Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 188mm | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Size 14 x 16 mm | ||
Sub Type Open End Spanner | ||
Product Type Double Ended Open Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Overall Length 188mm | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Outillage Fork Wrench 14X16 Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Used in automotive areas for tightening
Related links
- SAM Double Ended Open Spanner Metric, 188mm Overall
- SAM Open End Spanner Metric, 188mm Overall
- SAM Double Ended Open Spanner Metric, 144mm Overall
- SAM Double Ended Open Spanner Metric, 300mm Overall
- SAM Double Ended Open Spanner Metric, 172mm Overall
- SAM Double Ended Open Spanner Metric, 159mm Overall
- SAM Double Ended Open Spanner Metric, 329mm Overall
- SAM Double Ended Open Spanner Metric, 192mm Overall
