SAM Offset Ring Spanner 30 x 32 mm, 360mm Overall
- RS Stock No.:
- 221-4336
- Mfr. Part No.:
- 105-30X32
- Manufacturer:
- SAM
Subtotal (1 unit)*
€42.95
(exc. VAT)
€52.83
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.95 |
*price indicative
- RS Stock No.:
- 221-4336
- Mfr. Part No.:
- 105-30X32
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Offset Ring Spanner | |
| Sub Type | Ring Spanner | |
| Size | 30 x 32 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Head Type | Offset | |
| Overall Length | 360mm | |
| Finish | Polished Chrome | |
| Number of Points | 12 | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 691, NF ISO 691, NF ISO 10104, NF ISO 1711-1, DIN 838, DIN ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Offset Ring Spanner | ||
Sub Type Ring Spanner | ||
Size 30 x 32 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Head Type Offset | ||
Overall Length 360mm | ||
Finish Polished Chrome | ||
Number of Points 12 | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 691, NF ISO 691, NF ISO 10104, NF ISO 1711-1, DIN 838, DIN ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SAM long wrench for powerful tightening has deep offset and inclination 12 thin heads allow to reach easily nuts. It has 2 opening access to nuts over the top. A chamfer facilitate wrench position. Its size is 30 x 32 mm.
Chrome finish
Related links
- Facom Ring Spanner 30 x 32 mm, 360mm Overall
- SAM Offset Ring Spanner 70 mm, 360mm Overall
- Facom Ring Spanner 30 x 32 mm, 335mm Overall
- Wera Combination Spanner 32 mm, 360mm Overall
- Expert by Facom Combination Spanner 32 mm, 360mm Overall
- SAM Offset Ring Spanner 16 x 17 mm, 245mm Overall
- SAM Offset Ring Spanner 12 x 14 mm, 215mm Overall
- SAM Offset Ring Spanner 21 x 23 mm, 315mm Overall
