SAM Slogging Spanner Metric, 205mm Overall
- RS Stock No.:
- 221-4364
- Mfr. Part No.:
- 108-38
- Manufacturer:
- SAM
Subtotal (1 unit)*
€91.94
(exc. VAT)
€113.09
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.94 |
*price indicative
- RS Stock No.:
- 221-4364
- Mfr. Part No.:
- 108-38
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Slogging Spanner | |
| Unit of Measure | Metric | |
| Size | 38 mm | |
| Sub Type | Slogging Spanner | |
| VDE/1000V Approved | No | |
| Material | Carbon Steel | |
| Overall Length | 205mm | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Slogging Spanner | ||
Unit of Measure Metric | ||
Size 38 mm | ||
Sub Type Slogging Spanner | ||
VDE/1000V Approved No | ||
Material Carbon Steel | ||
Overall Length 205mm | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM ring slugging wrench used forged from chrome steel. It has 12 bihex opening with 30° intervals. It is perfect for nuts locking in high mechanical factories and used with a sledge hammer, a hammer or a jack-hammer. It has inner diameter of 38 mm.
Ultra-resistant wrench
Related links
- SAM Slogging Spanner Metric, 190mm Overall
- SAM Slogging Spanner Metric, 225mm Overall
- SAM Slogging Spanner Metric, 180mm Overall
- SAM Slogging Spanner Metric, 165mm Overall
- Gedore Open End Spanner Metric, 205mm Overall
- Facom Single Ended Open Spanner Metric, 205mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 205mm Overall
- Facom Slogging Spanner 38 mm, 205mm Overall
