SAM Combination Spanner Height Safe 1 1/16 in, 285mm Overall
- RS Stock No.:
- 221-5268
- Mfr. Part No.:
- 50A-27
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.50
(exc. VAT)
€21.52
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.50 |
*price indicative
- RS Stock No.:
- 221-5268
- Mfr. Part No.:
- 50A-27
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Size | 1 1/16 in | |
| Product Type | Combination Spanner | |
| Head Type | Standard | |
| Overall Length | 285mm | |
| Finish | Shiny | |
| Height Safe | Yes | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 1711-1, DIN ISO 1711-1, NF ISO 7738, ISO 691, NF ISO 3318, DIN ISO 691, ISO 3318, NF ISO 1711-1, ISO 7738, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Size 1 1/16 in | ||
Product Type Combination Spanner | ||
Head Type Standard | ||
Overall Length 285mm | ||
Finish Shiny | ||
Height Safe Yes | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals ISO 1711-1, DIN ISO 1711-1, NF ISO 7738, ISO 691, NF ISO 3318, DIN ISO 691, ISO 3318, NF ISO 1711-1, ISO 7738, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Outillage combination wrench, of 285 mm length, has polygonal head angled at 15°, that ensures easy manoeuvring on a flat surface. It allows rapid tightening and powerful blocking.
It has glossy finish
Related links
- SAM Combination Spanner Height Safe 1 1/16 in, 292.5mm Overall
- SAM Combination Spanner Height Safe 1 1/2 in, 356mm Overall
- SAM Combination Spanner Height Safe 1 1/32 in, 282.5mm Overall
- SAM Combination Spanner Height Safe 1 7/64 in, 302.5mm Overall
- SAM Combination Spanner Height Safe 1 27/64 in, 350mm Overall
- SAM Combination Spanner Height Safe 1 3/16 in, 322mm Overall
- SAM Combination Spanner Height Safe 1 17/64 in, 329mm Overall
- SAM Combination Spanner Height Safe 1 9/64 in, 312mm Overall
