SAM Tubular Box Spanner, 22mm, 231 mm Overall
- RS Stock No.:
- 221-5687
- Mfr. Part No.:
- 94-22
- Manufacturer:
- SAM
Subtotal (1 unit)**
€18.94
(exc. VAT)
€23.30
(inc. VAT)
Temporarily out of stock - back order for despatch 01-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €18.94 |
**price indicative
- RS Stock No.:
- 221-5687
- Mfr. Part No.:
- 94-22
- Manufacturer:
- SAM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SAM | |
Metric Size | 22mm | |
Overall Length | 231 mm | |
Select all | ||
---|---|---|
Manufacturer SAM | ||
Metric Size 22mm | ||
Overall Length 231 mm | ||