SAM Tubular Box Spanner, 26mm, 258 mm Overall
- RS Stock No.:
- 221-5701
- Mfr. Part No.:
- 94-SD26
- Manufacturer:
- SAM
Subtotal (1 unit)*
€28.08
(exc. VAT)
€34.54
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.08 |
*price indicative
- RS Stock No.:
- 221-5701
- Mfr. Part No.:
- 94-SD26
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Metric Size | 26mm | |
| Overall Length | 258 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Metric Size 26mm | ||
Overall Length 258 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE Spanner 6x6 sided open end pipe spanner for (un)tightening powerful. The Open ended head allowing the passage of threaded rods or rushes. Thin shape for easy access to the nuts.
Forged in chrome vanadium steel
Shiny polished finish
