SAM Hexagon Tubular Box Spanner, 258mm Overall
- RS Stock No.:
- 221-3470
- Mfr. Part No.:
- 93-SD27
- Manufacturer:
- SAM
Subtotal (1 unit)*
€29.50
(exc. VAT)
€36.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.50 |
*price indicative
- RS Stock No.:
- 221-3470
- Mfr. Part No.:
- 93-SD27
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tubular Box Spanner | |
| Tip Type | Hexagon | |
| Overall Length | 258mm | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tubular Box Spanner | ||
Tip Type Hexagon | ||
Overall Length 258mm | ||
VDE/1000V Approved No | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE Hexagon socket spanner with 6x12 sides for (un)tightening. Open ended head allowing the passage of threaded rods or rushes. This spanner has surface drive SAM punching to avoid nut caulking.
Forged in chrome vanadium steel
Shiny polished finish
Related links
- SAM 26 mm Tubular Box Spanner, 258mm Overall
- SAM 27 mm Tubular Box Spanner, 258mm Overall
- SAM Tubular Box Spanner, 258mm Overall
- SAM Hexagon Tubular Box Spanner, 97mm Overall
- SAM Hexagon Tubular Box Spanner, 119mm Overall
- SAM Hexagon Tubular Box Spanner, 292mm Overall
- SAM Hexagon Tubular Box Spanner, 133mm Overall
- SAM Hexagon Tubular Box Spanner, 10 → 19 mm Tip
