BETA Combination Ratchet Spanner Chrome Plated, 104mm Overall 12 mm
- RS Stock No.:
- 234-6057
- Mfr. Part No.:
- 142C 12
- Manufacturer:
- BETA
Subtotal (1 unit)*
€16.62
(exc. VAT)
€20.44
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.62 |
*price indicative
- RS Stock No.:
- 234-6057
- Mfr. Part No.:
- 142C 12
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Size | 12 mm | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Standard | |
| Overall Length | 104mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 21982:2020 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Size 12 mm | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Head Type Standard | ||
Overall Length 104mm | ||
Finish Chrome Plated | ||
Offset Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals ISO 21982:2020 | ||
RoHS Status: Exempt
The BETA Ratcheting combination wrench with straight short series. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 104mm
Diameter 24mm
Weight 54g
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 174mm Overall 12 mm
- BETA Combination Ratchet Spanner Chrome Plated, 118mm Overall 15 mm
- BETA Combination Ratchet Spanner Chrome Plated, 108mm Overall 13 mm
- BETA Combination Ratchet Spanner Chrome Plated, 122mm Overall 16 mm
- BETA Combination Ratchet Spanner Chrome Plated, 96mm Overall 8 x 8 to 19 x 19 mm
- BETA Combination Ratchet Spanner Chrome Plated, 138mm Overall 8 to 19 mm
- BETA Combination Ratchet Spanner Chrome Plated, 96mm Overall 9
- BETA Combination Ratchet Spanner Chrome Plated, 132mm Overall 18
