BETA Combination Spanner 9/16 in, 180mm Overall
- RS Stock No.:
- 234-6542
- Mfr. Part No.:
- 42INOX-AS 9/16
- Manufacturer:
- BETA
Subtotal (1 unit)*
€28.23
(exc. VAT)
€34.72
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.23 |
*price indicative
- RS Stock No.:
- 234-6542
- Mfr. Part No.:
- 42INOX-AS 9/16
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 9/16 in | |
| Product Type | Combination Spanner | |
| Unit of Measure | Imperial | |
| Material | 420 Stainless Steel | |
| Head Type | Compact Ratchet | |
| Overall Length | 180mm | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 9/16 in | ||
Product Type Combination Spanner | ||
Unit of Measure Imperial | ||
Material 420 Stainless Steel | ||
Head Type Compact Ratchet | ||
Overall Length 180mm | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA combination spanner has open and offset ring It has 9/16 inch size. It has 180 mm length. It has outstanding mechanical characteristics. It is made up of stainless steel.
Compact heads
High resistance to corrosion
Avoids improper rust
Related links
- BETA Combination Spanner Imperial, 180mm Overall
- Facom Combination Spanner 9/16 in, 180mm Overall
- Teng Tools Combination Spanner 9/16 in, 180mm Overall
- BETA Combination Spanner 5/16 in, 116mm Overall
- BETA Combination Spanner 13/16 in, 254mm Overall
- BETA Combination Spanner 11/16 in, 212mm Overall
- BETA Combination Spanner 15/16 in, 285mm Overall
- BETA Combination Spanner 7/16 in, 148mm Overall
