BETA Combination Spanner 46 mm, 500mm Overall
- RS Stock No.:
- 234-6608
- Mfr. Part No.:
- 45 46
- Manufacturer:
- BETA
Subtotal (1 unit)*
€204.56
(exc. VAT)
€251.61
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.56 |
*price indicative
- RS Stock No.:
- 234-6608
- Mfr. Part No.:
- 45 46
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 46 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Head Type | Offset Combination | |
| Overall Length | 500mm | |
| Offset Angle | 15° | |
| Standards/Approvals | 45 DIN 3113 UNI-ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 46 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Head Type Offset Combination | ||
Overall Length 500mm | ||
Offset Angle 15° | ||
Standards/Approvals 45 DIN 3113 UNI-ISO 7738 | ||
RoHS Status: Exempt
The BETA combination spanner has pen and offset ring ends. It has 46 mm size. It has 500 mm length.
Heavy series
Related links
- Teng Tools Combination Spanner 46 mm, 500mm Overall
- STAHLWILLE Combination Spanner Height Safe 46 x 46 mm, 500mm Overall
- Bahco Combination Spanner Height Safe 46 mm, 500mm Overall
- BETA Combination Spanner 46 → 80 mm, 720mm Overall
- Facom Combination Spanner 46 mm, 680mm Overall
- Bahco Combination Spanner 46 mm, 520mm Overall
- SAM Combination Spanner 46 mm, 520mm Overall
- GearWrench Combination Spanner 46 mm, 649mm Overall
