BETA Single Ended Open Spanner Metric, 159mm Overall

Subtotal (1 unit)*

€14.49

(exc. VAT)

€17.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€14.49

*price indicative

RS Stock No.:
234-6624
Mfr. Part No.:
52 16
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Size

16 mm

Sub Type

Open End Spanner

Product Type

Single Ended Open Spanner

Unit of Measure

Metric

VDE/1000V Approved

No

Head Type

Offset

Overall Length

159mm

Opening Angle

15°

Height Safe

No

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA open end spanner has 16 mm size. It has 159 mm length.

Metric

Single ended

Related links