BETA Single Ended Open Spanner Metric, 608mm Overall
- RS Stock No.:
- 234-6696
- Mfr. Part No.:
- 53 75
- Manufacturer:
- BETA
Subtotal (1 unit)*
€197.10
(exc. VAT)
€242.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.10 |
*price indicative
- RS Stock No.:
- 234-6696
- Mfr. Part No.:
- 53 75
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Single Ended | |
| Product Type | Single Ended Open Spanner | |
| Unit of Measure | Metric | |
| Size | 75 mm | |
| Head Type | Standard | |
| Overall Length | 608mm | |
| Height Safe | No | |
| Opening Angle | 15° | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN 894 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Single Ended | ||
Product Type Single Ended Open Spanner | ||
Unit of Measure Metric | ||
Size 75 mm | ||
Head Type Standard | ||
Overall Length 608mm | ||
Height Safe No | ||
Opening Angle 15° | ||
Non-Sparking Yes | ||
Standards/Approvals DIN 894 | ||
RoHS Status: Exempt
The BETA open end spanner has 75 mm size. It has 608 mm length and 2800 gram weight.
Single ended
Related links
- Bahco Single Ended Open Spanner Metric, 608mm Overall
- BETA Single Ended Open Spanner Metric, 1m Overall
- BETA Single Ended Open Spanner Metric, 342mm Overall
- BETA Single Ended Open Spanner Metric, 847mm Overall
- BETA Single Ended Open Spanner Metric, 690mm Overall
- BETA Single Ended Open Spanner Metric, 457mm Overall
- BETA Single Ended Open Spanner Metric, 317mm Overall
- BETA Single Ended Open Spanner Metric, 396mm Overall
