SAM Spanner Imperial, 144mm Overall
- RS Stock No.:
- 262-5981
- Mfr. Part No.:
- 93-13
- Manufacturer:
- SAM
Subtotal (1 unit)*
€10.50
(exc. VAT)
€12.92
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.50 |
*price indicative
- RS Stock No.:
- 262-5981
- Mfr. Part No.:
- 93-13
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 6/12 in | |
| Sub Type | Through Box Spanner 6/12-Flat | |
| Product Type | Spanner | |
| Unit of Measure | Imperial | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 144mm | |
| Finish | Satin | |
| Standards/Approvals | DIN ISO 1711-1, ISO 691, ISO 1711-1, ISO 2236, DIN ISO 691, NF ISO 2236, NF ISO 1711-1, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 6/12 in | ||
Sub Type Through Box Spanner 6/12-Flat | ||
Product Type Spanner | ||
Unit of Measure Imperial | ||
Material Chrome Vanadium Steel | ||
Overall Length 144mm | ||
Finish Satin | ||
Standards/Approvals DIN ISO 1711-1, ISO 691, ISO 1711-1, ISO 2236, DIN ISO 691, NF ISO 2236, NF ISO 1711-1, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe through box wrenches are designed for powerful tightening/loosening. It has SAM Surface Drive punching avoiding peening of the nuts.
Through head allowing threaded rods or protruding rings to pass
Forged chrome-vanadium steel
Related links
- SAM Double Ended Open Spanner Imperial, 144mm Overall
- SAM 12 mm Tubular Box Spanner, 144mm Overall
- SAM Tubular Box Spanner, 144mm Overall
- SAM Spanner Imperial, 119mm Overall
- SAM Spanner Metric, 35mm Overall
- SAM Open End Spanner Imperial, 239mm Overall
- SAM Open End Spanner Metric, 144mm Overall
- SAM Double Ended Open Spanner Metric, 144mm Overall
