SAM Open End Spanner Imperial, 176mm Overall

Subtotal (1 unit)*

€6.95

(exc. VAT)

€8.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.95

*price indicative

RS Stock No.:
270-3157
Mfr. Part No.:
10-1/2X9/16N
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Open End Spanner

Sub Type

Open End Spanner

Size

1/2 x 9/16 in

Unit of Measure

Imperial

Overall Length

176mm

Finish

Polished, Chrome Plated

Opening Angle

30°

Standards/Approvals

ISO 10102, ISO 3318, NF ISO 10102, NF ISO 1711-1, NF ISO 691, DIN ISO 1711-1, WRENCHES DIN 3110, DIN ISO 691, ISO 691, ISO 1711-1, DIN 3113, NF ISO 3318

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM open ended wrench is thinner than a standard combination spanner for better accessibility. It has brilliant polished chrome plate finish and smoothed shape for hand comfort.

Dimension 1/2X9/16 mm

Return angle 30 degree

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy