SAM Open End Spanner Metric, 124mm Overall
- RS Stock No.:
- 270-3174
- Mfr. Part No.:
- 10-6X7N-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€15.95
(exc. VAT)
€19.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.95 |
*price indicative
- RS Stock No.:
- 270-3174
- Mfr. Part No.:
- 10-6X7N-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Sub Type | Open End Spanner | |
| Size | 6 x 7 mm | |
| Product Type | Open End Spanner | |
| Material | Stainless Steel | |
| Overall Length | 124mm | |
| Finish | Chrome Plated, Polished | |
| Opening Angle | 30° | |
| Standards/Approvals | ISO 3318, ISO 1711-1, NF ISO 1711-1, NF ISO 691, ISO 7738, NF ISO 7738, DIN ISO 1711-1, ISO 691, NF ISO 3318, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Sub Type Open End Spanner | ||
Size 6 x 7 mm | ||
Product Type Open End Spanner | ||
Material Stainless Steel | ||
Overall Length 124mm | ||
Finish Chrome Plated, Polished | ||
Opening Angle 30° | ||
Standards/Approvals ISO 3318, ISO 1711-1, NF ISO 1711-1, NF ISO 691, ISO 7738, NF ISO 7738, DIN ISO 1711-1, ISO 691, NF ISO 3318, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM open ended wrench with clip is thinner than a standard combination spanner for better accessibility. It has brilliant polished chrome plate finish and smoothed shape for hand comfort.
Dimension 6X7 mm
Return angle 30 degree
Related links
- SAM Open End Spanner Metric, 202mm Overall
- SAM Open End Spanner Metric, 220mm Overall
- SAM Double Ended Open Spanner Metric, 124mm Overall
- SAM Open End Spanner Metric, 172mm Overall
- SAM Open End Spanner Metric, 261mm Overall
- SAM Open End Spanner Metric, 329mm Overall
- SAM Open End Spanner Metric, 159mm Overall
- SAM Open End Spanner Metric, 144mm Overall
