SAM Combination Spanner 29 mm, 305mm Overall
- RS Stock No.:
- 270-3317
- Mfr. Part No.:
- 50-29
- Manufacturer:
- SAM
Subtotal (1 unit)*
€21.11
(exc. VAT)
€25.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €21.11 |
*price indicative
- RS Stock No.:
- 270-3317
- Mfr. Part No.:
- 50-29
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 29 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium Steel | |
| Head Type | Open Ended Insert | |
| Overall Length | 305mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN ISO 1711-1, DIN ISO 691, ISO 7738, NF ISO 7738, DIN 3113, ISO 1711-1, NF ISO 1711-1, ISO 691, NF ISO 691, NF ISO 3318, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 29 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Material Chrome Vanadium Steel | ||
Head Type Open Ended Insert | ||
Overall Length 305mm | ||
Finish Chrome Plated | ||
Offset Angle 15° | ||
Standards/Approvals DIN ISO 1711-1, DIN ISO 691, ISO 7738, NF ISO 7738, DIN 3113, ISO 1711-1, NF ISO 1711-1, ISO 691, NF ISO 691, NF ISO 3318, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Combination wrench is forged chrome vanadium steel. The combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank drive head, whose 15 degree angle ensures easy op
Smooth finish for a comfortable grip
Bright polished chrome-plate finish
Flank-drive head with surface drive
Related links
- SAM 305mm Overall, Comfort Grip Handle
- SAM Combination Spanner Height Safe 1 9/64 in, 312mm Overall
- Bahco Combination Spanner 29 mm, 330mm Overall
- Facom Combination Spanner 29 mm, 446mm Overall
- Ega-Master Combination Spanner 29 mm, 300mm Overall
- Facom Combination Spanner 29 mm, 364mm Overall
- Expert by Facom Combination Spanner 29 mm, 340mm Overall
- BETA Combination Spanner 29 x 29 mm, 338mm Overall
