SAM Combination Ratchet Spanner Bright Polished Height Safe, 352.7mm Overall 27 mm
- RS Stock No.:
- 270-3353
- Mfr. Part No.:
- 50-C-27-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€91.75
(exc. VAT)
€112.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.75 |
*price indicative
- RS Stock No.:
- 270-3353
- Mfr. Part No.:
- 50-C-27-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| Size | 27 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 352.7mm | |
| Finish | Bright Polished | |
| Height Safe | Yes | |
| Offset Angle | 15° | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
Size 27 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 352.7mm | ||
Finish Bright Polished | ||
Height Safe Yes | ||
Offset Angle 15° | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Ratchet combination spanners body is slightly longer and head slightly thicker to finalise tightening or carry out powerful unblocking. 72 tooth ratchet system with a return angle of 5 degree avoids damaging the nuts and the risks of slipping.
Twice as resistant on the open-end side
Twice as fast on the eye side
Bright polished finish
Related links
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 352.7mm Overall 1 1/16 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 331.2mm Overall 15/16 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 248.2mm Overall 3/4 in
- SAM Combination Ratchet Spanner Bright Polished, 291.5mm Overall 22 mm
- SAM Combination Ratchet Spanner Bright Polished, 139.9mm Overall 8 mm
- SAM Combination Ratchet Spanner Bright Polished, 149.4mm Overall 9 mm
- SAM Combination Ratchet Spanner Bright Polished, 394.89mm Overall 30 mm
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 165.3mm Overall 7/16 in
