CK Combination Spanner Height Safe 0.43 in, 150 mm Overall
- RS Stock No.:
- 275-5335
- Distrelec Article No.:
- 301-78-915
- Mfr. Part No.:
- T4343M 11
- Manufacturer:
- CK
Subtotal (1 unit)*
€7.68
(exc. VAT)
€9.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.68 |
*price indicative
- RS Stock No.:
- 275-5335
- Distrelec Article No.:
- 301-78-915
- Mfr. Part No.:
- T4343M 11
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Size | 0.43 in | |
| Product Type | Combination Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 150mm | |
| Height Safe | Yes | |
| Offset Angle | 12° | |
| Standards/Approvals | DIN 3113 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Size 0.43 in | ||
Product Type Combination Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 150mm | ||
Height Safe Yes | ||
Offset Angle 12° | ||
Standards/Approvals DIN 3113 | ||
RoHS Status: Exempt
The CK combination spanner made from drop forged chrome vanadium steel, hardened and tempered for strength and durability. It is heavy duty chrome plated for corrosion resistance.
DIN 3113
12 degree offset bi-hex ring
Related links
- CK Combination Spanner Height Safe 1.06 in, 310 mm Overall
- CK Combination Spanner Height Safe 0.82 in, 250 mm Overall
- CK Combination Spanner Height Safe 0.59 in, 190 mm Overall
- CK Combination Spanner Height Safe 0.78 in, 240 mm Overall
- CK Combination Spanner Height Safe 1.18 in, 340 mm Overall
- CK Combination Spanner Height Safe 0.23 in, 100 mm Overall
- CK Combination Spanner Height Safe 0.66 in, 210 mm Overall
- CK Combination Spanner Height Safe 0.86 in, 260 mm Overall
