CK Combination Spanner Height Safe 1.18 in, 340mm Overall
- RS Stock No.:
- 275-5350
- Distrelec Article No.:
- 301-78-929
- Mfr. Part No.:
- T4343M 30
- Manufacturer:
- CK
Subtotal (1 unit)*
€20.70
(exc. VAT)
€25.46
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.70 |
*price indicative
- RS Stock No.:
- 275-5350
- Distrelec Article No.:
- 301-78-929
- Mfr. Part No.:
- T4343M 30
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Combination Spanner | |
| Size | 1.18 in | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 340mm | |
| Finish | Chrome | |
| Offset Angle | 12° | |
| Height Safe | Yes | |
| Standards/Approvals | DIN 3113 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Combination Spanner | ||
Size 1.18 in | ||
Unit of Measure Metric | ||
Material Chrome Vanadium Steel | ||
Overall Length 340mm | ||
Finish Chrome | ||
Offset Angle 12° | ||
Height Safe Yes | ||
Standards/Approvals DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK combination spanner made from drop forged chrome vanadium steel, hardened and tempered for strength and durability. It is heavy duty chrome plated for corrosion resistance.
DIN 3113
12 degree offset bi-hex ring
Related links
- CK Combination Spanner Height Safe 0.78 in, 240mm Overall
- CK Combination Spanner Height Safe 0.66 in, 210mm Overall
- CK Combination Spanner Height Safe 0.35 in, 130mm Overall
- CK Combination Spanner Height Safe 0.82 in, 250mm Overall
- CK Combination Spanner Height Safe 0.86 in, 260mm Overall
- CK Combination Spanner Height Safe 0.27 in, 110mm Overall
- CK Combination Spanner Height Safe 0.23 in, 100mm Overall
- CK Combination Spanner Height Safe 1.25 in, 360mm Overall
