Stanley Spanner, 200mm Overall Metal Chrome Full Polish
- RS Stock No.:
- 279-2289
- Mfr. Part No.:
- STHT13122-0
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€22.69
(exc. VAT)
€27.91
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.69 |
*price indicative
- RS Stock No.:
- 279-2289
- Mfr. Part No.:
- STHT13122-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Sub Type | Spanner | |
| Jaw Capacity | 59.5 mm | |
| Product Type | Spanner | |
| Handle Type | Metal | |
| VDE/1000V Approved | No | |
| Overall Length | 200mm | |
| Finish | Chrome Full Polish | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Sub Type Spanner | ||
Jaw Capacity 59.5 mm | ||
Product Type Spanner | ||
Handle Type Metal | ||
VDE/1000V Approved No | ||
Overall Length 200mm | ||
Finish Chrome Full Polish | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Stanley Adjustable Spanner with accessible thumbwheel and metric and imperial graduation on the head, enabling the user to measure nut size quickly and easily.
Hole for storing or tethering the spanner
Head tilted at 15° for better access
Related links
- Stanley Spanner, 150mm Overall Metal Chrome Full Polish
- Stanley Spanner, 250mm Overall Metal Chrome Full Polish
- Facom 200mm Overall, Metal Handle
- Facom 200mm Overall, Metal Handle
- Bahco 200mm Overall, Metal Handle
- BETA 200mm Overall, Metal Handle Non-Sparking
- Ega-Master 200mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Stanley 7-Piece Combination Spanner Set 10 mm 13 mm 17 mm Chrome Vanadium Steel
