RS PRO Double Ended Open Spanner Metric, 225mm Overall

Subtotal (1 unit)*

€19.44

(exc. VAT)

€23.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 137 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.44

*price indicative

RS Stock No.:
495-3756
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Size

21 → 23 mm²

Product Type

Double Ended Open Spanner

Sub Type

Double Ended

Unit of Measure

Metric

Material

Chrome Vanadium Steel

Overall Length

225mm

Finish

Chrome

Opening Angle

15°

Standards/Approvals

ANSI

RoHS Status: Exempt

COO (Country of Origin):
CN

RS Pro Open Ended Spanner


RS Pro Open Ended Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. High-quality materials allow safe operation, even at the high torques.

Features & Benefits

• Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish

• Metric sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy