Facom Combination Ratchet Spanner, 158 mm Overall
- RS Stock No.:
- 669-8098
- Mfr. Part No.:
- 467B.10
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€18.99
(exc. VAT)
€23.36
(inc. VAT)
- RS Stock No.:
- 669-8098
- Mfr. Part No.:
- 467B.10
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Overall Length | 158 mm | |
| Material | Chrome Alloy Steel | |
| Finish | Satin Chrome | |
| Size | 10 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Overall Length 158 mm | ||
Material Chrome Alloy Steel | ||
Finish Satin Chrome | ||
Size 10 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW

