- RS Stock No.:
- 669-8167
- Mfr. Part No.:
- 467BF.15
- Manufacturer:
- Facom
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 669-8167
- Mfr. Part No.:
- 467BF.15
- Manufacturer:
- Facom
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Facom Hinged Combination Ratchet Spanner
Facoms combination ratchet spanner offers a 2 in 1 solution, designed and created by industry professionals as a versatile tool that can be used in a variety of applications and tasks. It was designed with the user in mind, focusing on ergonomics and providing solutions to the main pain points of standard ratchet spanners. The 2 in 1 shape features a 15° angled anti-slip open end and a ring head end with a compact ratchet mechanism and hinge, allowing it to be adjusted up to 180° for optimum accessibility and comfort in restricted areas. It complies with the highest levels of standardisation to ensure it is fit for use in everyday environments like a garage, plumbing or maintenance tasks.
Features and Benefits:
A combination ratchet spanner for hard to reach areas, making it a versatile and essential piece in a toolbox
Ratchet ring hinged at 180° with a compact ratchet mechanism that is reversible by flipping the spanner, allowing for flexible use in everyday environments
The unique head design ensures that there is a reduced risk of rounding the fastener heads when the ratchet is in use
Open end angled at 15°
Satin chrome finish for easy cleaning
Covered by Facom Tools Lifetime Guarantee
Meets ISO 1711-1 standards, providing the promise for quality, safety and reliability
Available in Metric sizing 8mm to 19mm
Ratchet ring hinged at 180° with a compact ratchet mechanism that is reversible by flipping the spanner, allowing for flexible use in everyday environments
The unique head design ensures that there is a reduced risk of rounding the fastener heads when the ratchet is in use
Open end angled at 15°
Satin chrome finish for easy cleaning
Covered by Facom Tools Lifetime Guarantee
Meets ISO 1711-1 standards, providing the promise for quality, safety and reliability
Available in Metric sizing 8mm to 19mm
How does a ratchet spanner work?
A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.
Does this spanner feature a reversing lever?
No, but by flipping the spanner, the ratchet ring head becomes reversible
Standards
ISO 1711-1
Specifications
Attribute | Value |
---|---|
Overall Length | 169 mm |
Finish | Satin Chrome |
Size | 15 mm |
- RS Stock No.:
- 669-8167
- Mfr. Part No.:
- 467BF.15
- Manufacturer:
- Facom
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW