Bahco Slogging Spanner 60 mm, 280mm Overall
- RS Stock No.:
- 717-8122
- Mfr. Part No.:
- 7444SG-M-60
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€174.23
(exc. VAT)
€214.30
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.23 |
*price indicative
- RS Stock No.:
- 717-8122
- Mfr. Part No.:
- 7444SG-M-60
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Sub Type | Single Ended | |
| Product Type | Slogging Spanner | |
| Size | 60 mm | |
| Unit of Measure | Metric | |
| Material | Steel | |
| Overall Length | 280mm | |
| Finish | Steel Grey | |
| Standards/Approvals | DIN 7444 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Sub Type Single Ended | ||
Product Type Slogging Spanner | ||
Size 60 mm | ||
Unit of Measure Metric | ||
Material Steel | ||
Overall Length 280mm | ||
Finish Steel Grey | ||
Standards/Approvals DIN 7444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Sledge Hammer Ring Spanner (7444SG)
Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry.
Ring ended
Forged Steel construction
Steel grey finish
Standards
DIN 7444
Related links
- Facom Slogging Spanner 60 mm, 280mm Overall
- Bahco Slogging Spanner 27 mm, 180mm Overall
- Bahco Slogging Spanner 46 mm, 240mm Overall
- Bahco Slogging Spanner 55 mm, 270mm Overall
- Bahco Slogging Spanner 32 mm, 190mm Overall
- Bahco Slogging Spanner 41 mm, 230mm Overall
- Bahco Slogging Spanner 30 mm, 190mm Overall
- Bahco Slogging Spanner 36 mm, 205mm Overall
