Bahco Combination Spanner 5/16 in, 115mm Overall
- RS Stock No.:
- 717-8771
- Mfr. Part No.:
- 1952Z-5/16
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€17.00
(exc. VAT)
€20.91
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.00 |
*price indicative
- RS Stock No.:
- 717-8771
- Mfr. Part No.:
- 1952Z-5/16
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Combination Spanner | |
| Size | 5/16 in | |
| Unit of Measure | Imperial | |
| Material | Alloy Steel | |
| Head Type | Offset | |
| Overall Length | 115mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113/ISO 3318/ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Combination Spanner | ||
Size 5/16 in | ||
Unit of Measure Imperial | ||
Material Alloy Steel | ||
Head Type Offset | ||
Overall Length 115mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113/ISO 3318/ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco Offset Combination Spanner, 1952 series
Bahco Combination Spanners (series 1952) are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and safe service. Suitable for heavy duty use.
Features & Benefits
• Combination wrench, offset
• Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
• Material: High performance alloy steel
• Open-end angle 15° with a slimmer head to get more accessibility
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Ring end angle 15° for knuckle clearance or better grip
• Chrome plated micro-matt finishing provides high-quality surface
Standards
DIN 3113; ISO 3318; ISO 7738.
Related links
- Bahco Combination Spanner 5/16 in, 130mm Overall
- Bahco Combination Spanner 11/16 in, 220mm Overall
- Bahco Combination Spanner 9/16 in, 185mm Overall
- Bahco Combination Spanner 5/16 in, 120mm Overall
- Bahco Combination Spanner 1-1/2 in, 435mm Overall
- Bahco Combination Spanner Imperial 125 mm Overall
- Bahco Combination Spanner 3/4 in, 245mm Overall
- Bahco Combination Spanner 11/32 in, 125mm Overall
