Bahco Double Ended Open Spanner Metric, 172mm Overall
- RS Stock No.:
- 717-8908
- Mfr. Part No.:
- 895M-17-19
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€9.14
(exc. VAT)
€11.24
(inc. VAT)
In Stock
- 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.14 |
*price indicative
- RS Stock No.:
- 717-8908
- Mfr. Part No.:
- 895M-17-19
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Double Ended Open Spanner | |
| Sub Type | Double Ended | |
| Unit of Measure | Metric | |
| Size | 17 x 19 mm | |
| VDE/1000V Approved | No | |
| Head Type | Standard | |
| Material | Steel | |
| Overall Length | 172mm | |
| Finish | Gun Metal | |
| Opening Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Double Ended Open Spanner | ||
Sub Type Double Ended | ||
Unit of Measure Metric | ||
Size 17 x 19 mm | ||
VDE/1000V Approved No | ||
Head Type Standard | ||
Material Steel | ||
Overall Length 172mm | ||
Finish Gun Metal | ||
Opening Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Double Ended Open Spannner (895M)
Heavy-duty double open ended spanner for industrial applications such as shipyards and rail industry.
Standard alloy steel
Gunmetal finish
Angle 15°
Standards
DIN 895/ ISO 1085
Related links
- Bahco Double Ended Open Spanner Metric, 206mm Overall
- Bahco Double Ended Open Spanner Metric, 222mm Overall
- Bahco Double Ended Open Spanner Metric, 155mm Overall
- Bahco Double Ended Open Spanner Metric, 195mm Overall
- Bahco Double Ended Open Spanner Metric, 110mm Overall
- Bahco Double Ended Open Spanner Metric, 96mm Overall
- Bahco Double Ended Open Spanner Metric, 305mm Overall
- Bahco Double Ended Open Spanner Metric, 460mm Overall
