Bahco Single Ended Open Spanner Metric, 125mm Overall

Subtotal (1 unit)*

€6.32

(exc. VAT)

€7.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 269 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.32

*price indicative

RS Stock No.:
717-8977
Distrelec Article No.:
304-09-326
Mfr. Part No.:
894M-13
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Sub Type

Metric Single Open End Wrench

Unit of Measure

Metric

Product Type

Single Ended Open Spanner

Size

13 mm

VDE/1000V Approved

No

Head Type

Standard

Material

Steel

Overall Length

125mm

Finish

Gun Metal

Opening Angle

15°

Height Safe

No

Non-Sparking

No

Standards/Approvals

DIN 894/ISO 3318

RoHS Status: Exempt

COO (Country of Origin):
DE

Single Ended Open Spanner (894M)


Heavy-duty single open ended spanners for industrial applications such as shipyards and the rail industry.

Standard alloy steel

Gunmetal finish

Angle 15°

Standards

DIN 894/ ISO 3318.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy