Gedore Open End Spanner Metric, 280mm Overall
- RS Stock No.:
- 772-3359
- Mfr. Part No.:
- 6 24x30
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€22.45
(exc. VAT)
€27.61
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.45 |
*price indicative
- RS Stock No.:
- 772-3359
- Mfr. Part No.:
- 6 24x30
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Double Ended | |
| Product Type | Open End Spanner | |
| Unit of Measure | Metric | |
| Size | 24 x 30 mm | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Vanadium Steel | |
| Overall Length | 280mm | |
| Finish | Chrome | |
| Opening Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 1085, ISO 10102, ISO 3318, DIN 3110 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Double Ended | ||
Product Type Open End Spanner | ||
Unit of Measure Metric | ||
Size 24 x 30 mm | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Vanadium Steel | ||
Overall Length 280mm | ||
Finish Chrome | ||
Opening Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals ISO 1085, ISO 10102, ISO 3318, DIN 3110 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Open-Ended Spanner, 390g Weight, 24 and 30mm Sizes - 6 Series - 6 24x30
Get a tight hold when fixing your nuts and bolts with this open-ended spanner from GEDORE. Thanks to its metric-sized ends of 24 and 30mm, this handy tool lets you tighten and loosen connectors of different dimensions. You'll find it a breeze to tell the jaws apart as the sizes are clearly stamped on each end for quick identification. As it's 280mm long, the tool offers enough surface area for you to maintain a steady grip.
Features & Benefits
• Jaws are precision-ground for maximum contact
• Rugged vanadium steel body for resistance to impact and corrosion
Applications
• Factory floors
• DIY jobs
• Robotics systems
• Automotive engineering
• Agricultural equipment
How strong is this spanner?
Thanks to its high bending strength, this spanner won't break or splinter even when it's overloaded, protecting you from injury.
Related links
- Gedore Open End Spanner Metric, 280mm Overall
- SAM Open End Spanner Metric, 280mm Overall
- Gedore Open End Spanner Metric, 222mm Overall
- Gedore Open End Spanner Metric, 188mm Overall
- Gedore Open End Spanner Metric, 250mm Overall
- Gedore Open End Spanner Metric, 140mm Overall
- Gedore Open End Spanner Metric, 236mm Overall
- Gedore Open End Spanner Metric, 266mm Overall
