Gedore Combination Ratchet Spanner Chrome, 180mm Overall 13 mm
- RS Stock No.:
- 772-4025
- Mfr. Part No.:
- 7 R 13
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€28.87
(exc. VAT)
€35.51
(inc. VAT)
In Stock
- Plus 39 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.87 |
*price indicative
- RS Stock No.:
- 772-4025
- Mfr. Part No.:
- 7 R 13
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Size | 13 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Vanadium Steel | |
| Overall Length | 180mm | |
| Finish | Chrome | |
| Number of Points | 16 | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Size 13 mm | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Vanadium Steel | ||
Overall Length 180mm | ||
Finish Chrome | ||
Number of Points 16 | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Combination Ratchet Spanner, 13mm Size, Vanadium Steel Material - 7 R Series - 7 R 13
Looking for a two-in-one solution to tackle fasteners? This double-ended ratchet spanner from GEDORE is just the thing for loosening and tightening nuts. The open end gives you easy access to fittings in tight spaces where manoeuvrability is limited. On the other end is a fine-toothed ratchet ring that grips the fastener tightly, so you can operate the tool without needing to reposition it on each turn. The vanadium steel construction withstands impact and heat in heavy-duty environments.
Features & Benefits
• Arrow clearly indicates which direction to turn the ratchet ring
• Chrome finish makes it easy to clean and prevents corrosion
Applications
• Warehouses
• Automotive repair
• Engineering workshops
• Plumbing jobs
• DIY assemblies
How do I maintain the ratchet ring?
To keep the ratchet ring in top form, all you need to do is unfasten the two screws next to the ring, re-grease the mechanism and screw the unit back into place.
Related links
- Gedore Combination Ratchet Spanner Chrome, 325mm Overall 24 mm
- Gedore Combination Ratchet Spanner Chrome, 225mm Overall 17 mm
- Gedore Combination Ratchet Spanner Chrome, 140mm Overall 8 mm
- Gedore Combination Ratchet Spanner Chrome, 292mm Overall 22 mm
- Gedore Combination Ratchet Spanner Chrome, 480mm Overall 36 mm
- Gedore Combination Ratchet Spanner Chrome, 160mm Overall 10 mm
- Gedore Combination Ratchet Spanner Chrome, 250mm Overall 19 mm
- BETA Combination Ratchet Spanner Chrome Plated, 180mm Overall 13 mm
