Neutrik Screw Speaker Terminal Plug, 2 Way, 37A, Screw Termination
- RS Stock No.:
- 284-3468
- Distrelec Article No.:
- 304-06-728
- Mfr. Part No.:
- NL2FXX-W-S-D
- Manufacturer:
- Neutrik
Bulk discount available
Subtotal (1 unit)**
€5.30
(exc. VAT)
€6.52
(inc. VAT)
94 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €5.30 |
5 - 9 | €5.06 |
10 - 49 | €4.87 |
50 + | €4.72 |
**price indicative
- RS Stock No.:
- 284-3468
- Distrelec Article No.:
- 304-06-728
- Mfr. Part No.:
- NL2FXX-W-S-D
- Manufacturer:
- Neutrik
Related links
- Cable Speaker Terminal Plug 37A, Screw Termination
- Screw Speaker Terminal Plug 37A, Screw Termination
- Neutrik NL4FXX-W-L-D Screw Speaker Terminal Plug 37A, Screw Termination
- NAC3FX IP20 Black Cable 2 + PE Industrial Power Socket 250 VAC
- NAC3FXX IP20 Black Cable 2 + PE Industrial Power Socket 127 VAC
- WAGO 221 Series Connector 37A Cage Clamp Termination
- RS PRO Cable Mount Loudspeaker Connector Plug 30ABlack Screw Termination
- RS PRO Loudspeaker Connector Plug 16ABlack, Screw Down Termination