Visaton 131 mm dia, 40W Full Range, 8 Ω 12 kHz
- RS Stock No.:
- 197-6437
- Mfr. Part No.:
- WS 13 E 8 OHM
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€29.26
(exc. VAT)
€35.99
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.26 |
*price indicative
- RS Stock No.:
- 197-6437
- Mfr. Part No.:
- WS 13 E 8 OHM
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 8Ω | |
| Frequency Type | Full Range | |
| Output Power | 40W | |
| Diameter | 131mm | |
| Driver Shape | Oval | |
| Waterproof | No | |
| Standards/Approvals | RoHS | |
| Weight | 430g | |
| Maximum Frequency Response | 12kHz | |
| Cone/Dome Material | Paper | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 8Ω | ||
Frequency Type Full Range | ||
Output Power 40W | ||
Diameter 131mm | ||
Driver Shape Oval | ||
Waterproof No | ||
Standards/Approvals RoHS | ||
Weight 430g | ||
Maximum Frequency Response 12kHz | ||
Cone/Dome Material Paper | ||
- COO (Country of Origin):
- CN
The Visaton WS series fullrange driver with paper cone and elastic rubber surround. Can be used as a low-midrange driver too. Due to the special basket design especially suitable as replacement driver for many HiFi speakers
83Hz resonance frequency
86dB mean sound pressure level
12000Hz frequency response
65°C/4000Hz opening angle
250μWb magnetic flux
7.7Ohm D.C. resistance
0.8mH inductance of the voice coil
