Visaton 15W, 10 W, 5 W, 3 W, 1 W Re-entrant Horn Speaker, 20 Ω 5500 Hz, 500 Hz, IP66

Subtotal (1 unit)*

€111.69

(exc. VAT)

€137.38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€111.69

*price indicative

RS Stock No.:
526-850
Mfr. Part No.:
50220
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Re-entrant Horn Speaker

Sound Level

110dB

Impedance

20Ω

Output Power

15W, 10W, 5W, 3W, 1W

IP Rating

IP66

Hazardous Area Certification

No

Weight

1.8kg

Maximum Frequency Response

5500Hz

Standards/Approvals

RoHS

Minimum Frequency Response

500Hz

COO (Country of Origin):
TW

Related links