Visaton 20W Horn Speaker, 4 Ω 20000 Hz, 100 Hz

Subtotal (1 unit)*

€8.03

(exc. VAT)

€9.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.03

*price indicative

RS Stock No.:
526-966
Mfr. Part No.:
4630
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Horn Speaker

Sound Level

85dB

Output Power

20W

Impedance

4Ω

Hazardous Area Certification

No

Housing Material

Metal

Height

4.3mm

Standards/Approvals

RoHS

Weight

210g

Maximum Frequency Response

20000Hz

Minimum Frequency Response

100Hz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy