Bosch 0.601.4A7.000 11W Black, Blue Portable Bluetooth Speaker
- RS Stock No.:
- 870-750
- Mfr. Part No.:
- 0.601.4A7.000
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€136.12
(exc. VAT)
€167.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.12 |
*price indicative
- RS Stock No.:
- 870-750
- Mfr. Part No.:
- 0.601.4A7.000
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Portable Bluetooth Speaker | |
| Output Power | 11W | |
| Colour | Black, Blue | |
| Wired/Wireless | Wireless | |
| Height | 162mm | |
| Depth | 122mm | |
| Width | 97mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Portable Bluetooth Speaker | ||
Output Power 11W | ||
Colour Black, Blue | ||
Wired/Wireless Wireless | ||
Height 162mm | ||
Depth 122mm | ||
Width 97mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Bosch Compact jobsite Bluetooth speaker offers great sound quality for your working day, enhancing both productivity and enjoyment through high-performance audio features.
Battery voltage of 18.0 V for reliable power
Weighs only 0.7 kg, ensuring easy portability
Bluetooth type 5.4 supports modern connectivity
Offers Multi-Speaker Sound for simultaneous audio enjoyment
Related links
- Bosch 0.601.4A7.001 11W Black IP54
- Makita Portable Bluetooth Speaker 10.8V, 18 V 2.8 kg
- Bosch 0.601.4A3.200 10W Black 87.5 MHz, IP54
- Bosch 0.601.4A3.300 10W Black 87.5 MHz, IP54
- Ceratech SPE-3610-UBK 11W Black 90 Hz
- Visaton Portable Speaker
- Bosch 06014A6000 Blue Speaker, IP54
- Visaton 50W Black 4 Ω, 90 Hz 19 kHz
