Trust Avedo Black Speaker Set
- RS Stock No.:
- 121-7182
- Mfr. Part No.:
- 20441
- Manufacturer:
- Trust
Unavailable
RS will no longer stock this product.
Related links
- Trust Tytan White Speaker Set
- RS PRO 11W Speaker Set, 90 to 18 KHz
- RS PRO 22W Speaker Set, 40 to 20 KHz
- Ceratech SPE-SCANDIW-100 3W Light Wood Speaker Set, 4 Ω
- Visaton Black Speaker Grill
- Bose 30W Black Speaker Ceiling Speaker 19 kHz 8 kΩ
- Bose 600W White 52 Hz, 8 Ω
- Bose Black Speaker Ceiling Speaker 17 kHz 8 kΩ
