EXACT HSS Step Drill Bit, 4 mm x 30 mm, Rotastop Comfort Shaft

Subtotal (1 set)*

€198.33

(exc. VAT)

€243.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Set(s)
Per Set
1 +€198.33

*price indicative

RS Stock No.:
905-451
Mfr. Part No.:
07064
Manufacturer:
EXACT
Find similar products by selecting one or more attributes.
Select all

Brand

EXACT

Product Type

Step Drill Bit

Drill Diameter

4 → 30 mm

Number of Flutes

4

Number of Pieces

3

Material

HSS

Minimum Head Size

4mm

Maximum Head Size

30mm

Shank Type

Rotastop Comfort Shaft

Finish

Titanium Aluminium Nitride Coated

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
DE
The EXACT countersink designed to provide precise and efficient sinking of holes in various materials. Ideal for creating a smooth finish, this tool ensures an even surface for screw head placement.

Innovative design facilitates extremely smooth operation

Delivers up to 50% longer service life compared to standard options

Utilises a patented mechanism for best torque transmission

Available in TIN-coated for enhanced durability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy