Tivoly Carbide Tip 8 mm Drill Bit, 120 mm, Cylindrical
- RS Stock No.:
- 270-5591
- Mfr. Part No.:
- 12001120800
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€40.98
(exc. VAT)
€50.41
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.98 |
*price indicative
- RS Stock No.:
- 270-5591
- Mfr. Part No.:
- 12001120800
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drill Diameter | 8 mm | |
| Material | Carbide Tip | |
| Shank Type | Cylindrical | |
| Overall Length | 120mm | |
| Standards/Approvals | DIN 3126 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drill Diameter 8 mm | ||
Material Carbide Tip | ||
Shank Type Cylindrical | ||
Overall Length 120mm | ||
Standards/Approvals DIN 3126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Tivoly Glass drill bit, high-performance tip for the rotation drilling of glass and earthenware, thanks to its special carbide cutting insert and its reinforced body.
Cylindrical attachment
Carbide cutting insert
High strength
Related links
- Tivoly Carbide Tip 6 mm Drill Bit Cylindrical
- Tivoly Carbide Tip 5 mm Drill Bit Cylindrical
- Bosch Tungsten Carbide Tip 8 mm Drill Bit Cylindrical, 1
- Bosch Tungsten Carbide Tip 8 mm Drill Bit Cylindrical, 1
- Bosch Carbide Tip 8 mm Drill Bit Hex, 1
- Keil Carbide Tip 120mm Overall
- DeWALT Carbide Tip Masonry 8 mm 1, 200mm Overall
- Bosch Tungsten Carbide Tip 16 mm Drill Bit Cylindrical, 1
