- RS Stock No.:
- 194-6702
- Mfr. Part No.:
- SL-750/P
- Manufacturer:
- Tadiran
Temporarily out of stock - back order for despatch 05-09-2024, delivery within 2 working days
Added
Price Each
€9.77
(exc. VAT)
€12.02
(inc. VAT)
Units | Per unit |
1 + | €9.77 |
- RS Stock No.:
- 194-6702
- Mfr. Part No.:
- SL-750/P
- Manufacturer:
- Tadiran
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Tadiran lithium/thionyl chloride (LTC) inorganic electrolyte battery is a power source that is suited to the requirements of the new generation in microelectronics. For example, CMOS memories as well as utility meters require a lightweight power source providing safe and reliable performance over a wide range of environmental conditions, for long periods of time.
The Tadiran inorganic battery is a component that can be permanently connected to a circuit, in many cases for the lifetime of the equipment.
The Tadiran inorganic battery is a component that can be permanently connected to a circuit, in many cases for the lifetime of the equipment.
Specifications
Attribute | Value |
---|---|
Size | 1/2 AA |
Model Number | SL-750/P |
Nominal Voltage | 3.6V |
Chemistry | Lithium Thionyl Chloride |
Capacity | 1.1Ah |
Dimensions | 14.7 (Dia.) x 25.2mm |
- RS Stock No.:
- 194-6702
- Mfr. Part No.:
- SL-750/P
- Manufacturer:
- Tadiran