Login / Register to access your benefits
Recently searched

    Tadiran Lithium Thionyl Chloride 3.6V, 2/3 AA Battery

    Subtotal (1 unit)**

    €12.79

    (exc. VAT)

    €15.73

    (inc. VAT)

    Add to Basket
    Select or type quantity
    16 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€12.79

    **price indicative

    RS Stock No.:
    194-6709
    Mfr. Part No.:
    SL-761/P
    Manufacturer:
    Tadiran
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Tadiran

    Size

    2/3 AA

    Model Number

    SL-761/P

    Nominal Voltage

    3.6V

    Chemistry

    Lithium Thionyl Chloride

    Capacity

    1.5Ah

    Dimensions

    14.7 (Dia.) x 33.5mm

    Related links