Saft Lithium Thionyl Chloride 3.6V, 2/3 A Battery
- RS Stock No.:
- 436-4796
- Mfr. Part No.:
- LS17330CNA
- Manufacturer:
- Saft
Subtotal (1 unit)*
€19.48
(exc. VAT)
€23.96
(inc. VAT)
Last RS stock
- Final 141 unit(s), ready to ship from another location
Units | Per unit |
---|---|
1 + | €19.48 |
*price indicative
- RS Stock No.:
- 436-4796
- Mfr. Part No.:
- LS17330CNA
- Manufacturer:
- Saft
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Saft | |
Size | 2/3 A | |
Nominal Voltage | 3.6V | |
Chemistry | Lithium Thionyl Chloride | |
Capacity | 2.1Ah | |
Terminal Type | Wire Lead | |
Dimensions | 33.4 x 16.5mm | |
Select all | ||
---|---|---|
Brand Saft | ||
Size 2/3 A | ||
Nominal Voltage 3.6V | ||
Chemistry Lithium Thionyl Chloride | ||
Capacity 2.1Ah | ||
Terminal Type Wire Lead | ||
Dimensions 33.4 x 16.5mm | ||
Related links
- Saft Lithium Thionyl Chloride 3.6V, 2/3 A 2/3 A Battery
- Saft Lithium Thionyl Chloride 3.6V, 2/3 A Battery
- RS PRO Lithium Thionyl Chloride 3.6V, 2/3 A 2/3 A Battery
- RS PRO Lithium Thionyl Chloride 3.6V, 2/3 A Battery
- Saft Lithium Thionyl Chloride 3.6V, A Battery
- Saft Lithium Thionyl Chloride 3.6V, 1/2 AA Battery
- RS PRO Lithium Thionyl Chloride 3.6V, 2/3 AA 2/3 AA Battery
- RS PRO Lithium Thionyl Chloride 3.6V, 2/3 CS 2/3 CC Battery