RS PRO Rubber Wheel Chock 250 mm x 150mm x 170 mm
- RS Stock No.:
- 124-4457
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€74.74
(exc. VAT)
€91.93
(inc. VAT)
In Stock
- 87 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.74 |
*price indicative
- RS Stock No.:
- 124-4457
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wheel Chock | |
| Height | 170mm | |
| Width | 150mm | |
| Depth | 250mm | |
| Material | Rubber | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wheel Chock | ||
Height 170mm | ||
Width 150mm | ||
Depth 250mm | ||
Material Rubber | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Wheel Chock - Rubber
This high-quality wheel chock is made from hard-wearing rugged rubber that withstands harsh conditions and is suitable for the aviation and road transport industries. The triangular chock has rounded a corner and heavy ribs on all sides providing excellent grip. Each wheel chock is supplied with a 300 mm eyebolt and blue polypropylene rope making it easier to use.
Why Would You Choose This Wheel Chock?
An RS PRO wheel chock is a safety device designed to prevent a vehicle or equipment from unintentionally rolling or moving when parked or during maintenance. During applications, wheel chocks are placed against the wheels to create a physical barrier that blocks movement.
Features and Benefits
Also Includes
Applications
Traffic Calming
The speed bumps in this range are supplied in a mix of yellow and black sections for high visibility and integrated red and yellow cat's eyes for maximum night visibility. The modular construction ensures ease of installation and relocation to suit individual site requirements. End caps allow the safe passage of pedestrians, fork-lift trucks and bicycles. The bumps are fixed using expanding bolts that are suitable for fixing to concrete and supplied with the ramp.
Related links
- RS PRO High Visibility Rubber Wheel Chock 250 mm x 150mm x 170 mm
- RS PRO High Visibility Rubber Wheel Chock 300 mm x 150mm x 170 mm
- RS PRO Rubber Wheel Chock 333 mm x 155mm x 170 mm
- RS PRO Rubber Wheel Chock 340 mm x 200mm x 190 mm
- RS PRO Rubber Wheel Chock
- RS PRO High Visibility Rubber Wheel Chock 550 mm x 560mm x 150 mm
- RS PRO High Visibility Rubber Wheel Chock 550 mm x 1.83m x 150 mm
- Rose Mini Polyglass Series ABS Wall Box 300 mm x 250 mm x 170 mm
