Viso High Visibility PUR Speed Bump 3 m x 250mm x 40 mm 15 km/h Speed Limit
- RS Stock No.:
- 282-4753
- Mfr. Part No.:
- EASYROLL
- Manufacturer:
- Viso
Subtotal (1 unit)*
€431.28
(exc. VAT)
€530.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €431.28 |
*price indicative
- RS Stock No.:
- 282-4753
- Mfr. Part No.:
- EASYROLL
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Height | 40mm | |
| Product Type | Speed Bump | |
| Width | 250mm | |
| Depth | 3m | |
| Speed Limit | 15km/h | |
| Material | PUR | |
| Colour | Yellow, Black | |
| High Visibility | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Height 40mm | ||
Product Type Speed Bump | ||
Width 250mm | ||
Depth 3m | ||
Speed Limit 15km/h | ||
Material PUR | ||
Colour Yellow, Black | ||
High Visibility Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Foldable and portable speed bump for temporary reduction of speed on private property roads. Features 16 reflectors, 2 handles, and a non slip surface for better usability. It supports weights up to 20 tonnes and made of rubber.
Resistant to weather and grease
Resistant to acidic substances
Related links
- Viso High Visibility Rubber Speed Bump End Cap 70 mm x 430mm x 70 mm 15 km/h Speed Limit
- Viso High Visibility Rubber Speed Bump End Cap 70 mm x 500mm x 70 mm 15 km/h Speed Limit
- Viso High Visibility Rubber Speed Bump End Cap 50 mm x 430mm x 50 mm 30 km/h Speed Limit
- RS PRO High Visibility Steel Speed Bump 180 mm x 360mm x 50 mm 15 km/h Speed Limit
- RS PRO High Visibility Steel Speed Bump 1 m x 385mm x 50 mm 15 km/h Speed Limit
- RS PRO High Visibility Steel Speed Bump 1 m x 360mm x 50 mm 15 km/h Speed Limit
- RS PRO High Visibility Rubber Speed Bump 1.83 m x 300mm x 75 mm 15 km/h Speed Limit
- RS PRO High Visibility Steel Speed Bump 250 mm x 360mm x 35 mm 15 km/h Speed Limit
