Viso Rubber Speed Bump 500 mm x 430mm x 70 mm 15 km/h Speed Limit
- RS Stock No.:
- 282-4759
- Mfr. Part No.:
- FAST701JAFIX
- Manufacturer:
- Viso
Subtotal (1 unit)*
€112.32
(exc. VAT)
€138.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.32 |
*price indicative
- RS Stock No.:
- 282-4759
- Mfr. Part No.:
- FAST701JAFIX
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Speed Bump | |
| Height | 70mm | |
| Width | 430mm | |
| Depth | 500mm | |
| Speed Limit | 15km/h | |
| Material | Rubber | |
| Colour | Yellow | |
| Cable Protection | Yes | |
| Cable Size | 27 mm | |
| Fixings | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Speed Bump | ||
Height 70mm | ||
Width 430mm | ||
Depth 500mm | ||
Speed Limit 15km/h | ||
Material Rubber | ||
Colour Yellow | ||
Cable Protection Yes | ||
Cable Size 27 mm | ||
Fixings 4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Speed ramp is a modular speed bump ideal for reducing speed on private property roads. Ready to use with end caps and fasteners. Elements are assembled together using dovetail joints. It avoid prolonged contact with hydrocarbons.
Reflectors
Cable bridges
Rounded bumps
Supports vehicles up to 40 tons
Related links
- Viso Rubber Speed Bump 500 mm x 430mm x 70 mm 15 km/h Speed Limit
- Viso Rubber Speed Bump 500 mm x 430mm x 50 mm 30 km/h Speed Limit
- Viso Rubber Speed Bump 500 mm x 500mm x 70 mm 15 km/h Speed Limit
- Viso High Visibility Rubber Speed Bump End Cap 70 mm x 430mm x 70 mm 15 km/h Speed Limit
- Viso High Visibility Rubber Speed Bump End Cap 50 mm x 430mm x 50 mm 30 km/h Speed Limit
- Viso High Visibility Rubber Speed Bump End Cap 70 mm x 500mm x 70 mm 15 km/h Speed Limit
- RS PRO Rubber Speed Bump 5 m x 500mm x 70 mm 15 km/h Speed Limit
- RS PRO High Visibility Rubber Speed Bump 1.83 m x 300mm x 75 mm 15 km/h Speed Limit
