Ecospill Ltd Spill Absorbent Premier Sock for Maintenance Use, 90 L Capacity, 20 Per Pack per Pack
- RS Stock No.:
- 192-7705
- Mfr. Part No.:
- M0430712
- Manufacturer:
- Ecospill Ltd
Subtotal (1 box of 20 units)*
€58.25
(exc. VAT)
€71.65
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €58.25 | €2.913 |
*price indicative
- RS Stock No.:
- 192-7705
- Mfr. Part No.:
- M0430712
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Spill Absorbent | |
| Sub Type | Sock | |
| Application | Maintenance | |
| Absorbent Capacity | 90L | |
| Quantity Per Package | 20Per Pack | |
| Trade Name | Premier | |
| Colour | Grey | |
| Length | 1.2m | |
| Width | 75mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Spill Absorbent | ||
Sub Type Sock | ||
Application Maintenance | ||
Absorbent Capacity 90L | ||
Quantity Per Package 20Per Pack | ||
Trade Name Premier | ||
Colour Grey | ||
Length 1.2m | ||
Width 75mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Where liquids need to be contained and absorbed, your best choice is one or more of these Ecospill absorbent socks.
Knitted outer fabric for improved fluid uptake
Will absorb up to 12.5 Litres per sock
Ideal for use with both Oil & Water based liquids
Related links
- Ecospill Ltd Spill Absorbent Premier Sock for Maintenance Use 8 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Premier Sock for Chemical Use 20 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Premier Sock for Chemical Use 8 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Premier Sheet for Maintenance Use 200 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Premier Pad for Maintenance Use 100 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Premier Pad for Maintenance Use 100 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Premier Pad for Maintenance Use 100 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Premier Roll for Maintenance Use 1 Per Pack per Pack
