Ecospill Ltd Spill Absorbent Abso'net Granules Absorbent Granules for Oil Use, 20 L Capacity, 20 per Pack
- RS Stock No.:
- 222-9708
- Mfr. Part No.:
- U2041400
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
€13.54
(exc. VAT)
€16.65
(inc. VAT)
In Stock
- 314 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 18 November 2026
- Plus 8 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.54 |
*price indicative
- RS Stock No.:
- 222-9708
- Mfr. Part No.:
- U2041400
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Sub Type | Absorbent Granules | |
| Product Type | Spill Absorbent | |
| Application | Oil | |
| Absorbent Capacity | 20L | |
| Quantity Per Package | 20 | |
| Trade Name | Abso'net Granules | |
| Standards/Approvals | BS Standards | |
| Package Size | 20 L | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Sub Type Absorbent Granules | ||
Product Type Spill Absorbent | ||
Application Oil | ||
Absorbent Capacity 20L | ||
Quantity Per Package 20 | ||
Trade Name Abso'net Granules | ||
Standards/Approvals BS Standards | ||
Package Size 20 L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill high-performance absorbent granule mined and processed from 100% natural clay from UK mines. An ideal granule for all non-aggressive spills on any surface such as walkways, pavements, approach ramps and machinery bases.
Absorbs : Oil, fuel & water based liquids
Pallet quantity : 70 bags
Related links
- Ecospill Ltd Spill Absorbent Abso'net One Plus Granules 20Ltr Absorbent Granules for Oil Fuel Use,
- RS PRO Spill Absorbent Pad for Oil Use 20 per Pack
- Ecospill Ltd Spill Absorbent Sock for Oil Use 20 per Pack
- Ecospill Ltd Spill Absorbent Organic Compound Absorbent Granules for Maintenance Use 1 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Oil Use 5 per Pack
- Ecospill Ltd Spill Absorbent Classic Pad for Oil Use 100 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Ecosoak Roll for Oil Use 100 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Classic Classic Oil Only Pillow for Oil Use 16 Per Pack per Pack
