Ecospill Ltd Spill Absorbent Classic Classic Oil Only Pillow for Oil Use, 3.7 L Capacity, 16 Per Pack per Pack
- RS Stock No.:
- 277-9841
- Mfr. Part No.:
- H2053823
- Manufacturer:
- Ecospill Ltd
Subtotal (1 pack of 16 units)*
€74.03
(exc. VAT)
€91.06
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.03 | €4.627 |
*price indicative
- RS Stock No.:
- 277-9841
- Mfr. Part No.:
- H2053823
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Spill Absorbent | |
| Sub Type | Classic Oil Only Pillow | |
| Application | Oil | |
| Absorbent Capacity | 3.7L | |
| Quantity Per Package | 16Per Pack | |
| Trade Name | Classic | |
| Colour | White | |
| Standards/Approvals | No | |
| Width | 230mm | |
| Length | 380mm | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Spill Absorbent | ||
Sub Type Classic Oil Only Pillow | ||
Application Oil | ||
Absorbent Capacity 3.7L | ||
Quantity Per Package 16Per Pack | ||
Trade Name Classic | ||
Colour White | ||
Standards/Approvals No | ||
Width 230mm | ||
Length 380mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd is Classical Pillow used for chemical use comes in size of 38cm x 23cm which has treated hydrophilic absorbent and absorbency upto 3.7 L. It is ideal for absorbing spills in difficult to access places or where pooling of a spill has occurred.
Fast wicking
Repels water
Related links
- Ecospill Ltd Spill Absorbent Classic Classic Chemical Pillow for Chemical Use 16 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Classic Classic Maintenance Pillow for Maintenance Use 16 Per Pack per
- Ecospill Ltd Spill Absorbent Classic Sheet for Oil Use 200 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Classic Boom for Oil Use 4 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Classic Boom for Oil Use 4 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Classic Pad for Oil Use 100 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Eco Classic Pillow for Oil Use 10 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Classic Sheet for Chemical Use 200 Per Pack per Pack
